
93-22020 | |
|---|---|
DigiKey Part Number | 4535-93-22020-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 93-22020 |
Description | RFI GASKET FNG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Graphite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 1.875" (47.63mm) | |
Length | 1.875" (47.63mm) | |
Height | 0.031" (0.80mm) | |
Material | Fluorosilicone Nickel Graphite | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 € | 16,27 € |
| 10 | 12,94900 € | 129,49 € |
| 25 | 12,12000 € | 303,00 € |
| 100 | 11,20840 € | 1.120,84 € |
| 250 | 10,77396 € | 2.693,49 € |
| 500 | 10,51206 € | 5.256,03 € |
| Unit Price without VAT: | 16,27000 € |
|---|---|
| Unit Price with VAT: | 19,36130 € |

