
93-22018 | |
|---|---|
DigiKey Part Number | 4535-93-22018-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 93-22018 |
Description | RFI GASKET FNG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Graphite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 1.625" (41.28mm) | |
Length | 1.625" (41.28mm) | |
Height | 0.031" (0.80mm) | |
Material | Fluorosilicone Nickel Graphite | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 € | 12,84 € |
| 10 | 10,13800 € | 101,38 € |
| 25 | 9,46280 € | 236,57 € |
| 100 | 8,72080 € | 872,08 € |
| 250 | 8,36704 € | 2.091,76 € |
| 500 | 8,15378 € | 4.076,89 € |
| 1.000 | 7,97833 € | 7.978,33 € |
| Unit Price without VAT: | 12,84000 € |
|---|---|
| Unit Price with VAT: | 15,27960 € |

