


93-22014 | |
|---|---|
DigiKey Part Number | 4535-93-22014-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 93-22014 |
Description | RFI GASKET FNG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Graphite |
Datasheet | Datasheet |
Category | Width 1.153" (29.29mm) |
Manufacturer TE Kemtron | Length 1.153" (29.29mm) |
Packaging Bag | Height 0.031" (0.80mm) |
Part Status Active | Material Fluorosilicone Nickel Graphite |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 € | 8,96 € |
| 10 | 6,99500 € | 69,95 € |
| 25 | 6,50280 € | 162,57 € |
| 100 | 5,96180 € | 596,18 € |
| 250 | 5,70388 € | 1.425,97 € |
| 500 | 5,54846 € | 2.774,23 € |
| 1.000 | 5,42053 € | 5.420,53 € |
| Unit Price without VAT: | 8,96000 € |
|---|---|
| Unit Price with VAT: | 10,66240 € |

