
93-22011 | |
|---|---|
DigiKey Part Number | 4535-93-22011-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 93-22011 |
Description | RFI GASKET FNG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Graphite |
Datasheet | Datasheet |
EDA/CAD Models | 93-22011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 0.840" (21.34mm) | |
Length | 0.840" (21.34mm) | |
Height | 0.031" (0.80mm) | |
Material | Fluorosilicone Nickel Graphite | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,49000 € | 6,49 € |
| 10 | 5,00500 € | 50,05 € |
| 25 | 4,63520 € | 115,88 € |
| 100 | 4,22820 € | 422,82 € |
| 250 | 4,03424 € | 1.008,56 € |
| 500 | 3,91734 € | 1.958,67 € |
| 1.000 | 3,82113 € | 3.821,13 € |
| Unit Price without VAT: | 6,49000 € |
|---|---|
| Unit Price with VAT: | 7,72310 € |

