
92-22052 | |
|---|---|
DigiKey Part Number | 4535-92-22052-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 92-22052 |
Description | RFI GASKET FSA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Silver Aluminum |
Datasheet | Datasheet |
EDA/CAD Models | 92-22052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 1.500" (38.10mm) | |
Length | 1.500" (38.10mm) | |
Height | 0.031" (0.80mm) | |
Material | Fluorosilicone Silver Aluminum | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,66000 € | 19,66 € |
| 10 | 15,74000 € | 157,40 € |
| 25 | 14,75920 € | 368,98 € |
| 100 | 13,68220 € | 1.368,22 € |
| 250 | 13,16868 € | 3.292,17 € |
| 500 | 12,85928 € | 6.429,64 € |
| Unit Price without VAT: | 19,66000 € |
|---|---|
| Unit Price with VAT: | 23,39540 € |


