
92-22050 | |
|---|---|
DigiKey Part Number | 4535-92-22050-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 92-22050 |
Description | RFI GASKET FSA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Silver Aluminum |
Datasheet | Datasheet |
Category | Width 1.281" (32.54mm) |
Manufacturer TE Kemtron | Length 1.281" (32.54mm) |
Packaging Bag | Height 0.031" (0.80mm) |
Part Status Active | Material Fluorosilicone Silver Aluminum |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,01000 € | 14,01 € |
| 10 | 11,10100 € | 111,01 € |
| 25 | 10,37240 € | 259,31 € |
| 100 | 9,57250 € | 957,25 € |
| 250 | 9,19124 € | 2.297,81 € |
| 500 | 8,96144 € | 4.480,72 € |
| Unit Price without VAT: | 14,01000 € |
|---|---|
| Unit Price with VAT: | 16,67190 € |

