
92-22048 | |
|---|---|
DigiKey Part Number | 4535-92-22048-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 92-22048 |
Description | RFI GASKET FSA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Silver Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 1.094" (27.79mm) | |
Length | 1.094" (27.79mm) | |
Height | 0.031" (0.80mm) | |
Material | Fluorosilicone Silver Aluminum | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,99000 € | 11,99 € |
| 10 | 9,45100 € | 94,51 € |
| 25 | 8,81600 € | 220,40 € |
| 100 | 8,11830 € | 811,83 € |
| 250 | 7,78568 € | 1.946,42 € |
| 500 | 7,58512 € | 3.792,56 € |
| 1.000 | 7,42015 € | 7.420,15 € |
| Unit Price without VAT: | 11,99000 € |
|---|---|
| Unit Price with VAT: | 14,26810 € |

