
92-22046 | |
|---|---|
DigiKey Part Number | 4535-92-22046-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 92-22046 |
Description | RFI GASKET FSA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Silver Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 0.875" (22.23mm) | |
Length | 0.875" (22.23mm) | |
Height | 0.031" (0.80mm) | |
Material | Fluorosilicone Silver Aluminum | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,49000 € | 9,49 € |
| 10 | 7,42200 € | 74,22 € |
| 25 | 6,90480 € | 172,62 € |
| 100 | 6,33660 € | 633,66 € |
| 250 | 6,06572 € | 1.516,43 € |
| 500 | 5,90246 € | 2.951,23 € |
| 1.000 | 5,76810 € | 5.768,10 € |
| Unit Price without VAT: | 9,49000 € |
|---|---|
| Unit Price with VAT: | 11,29310 € |

