
92-22033 | |
|---|---|
DigiKey Part Number | 4535-92-22033-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 92-22033 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Silver Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 1.094" (27.79mm) | |
Length | 1.094" (27.79mm) | |
Height | 0.031" (0.80mm) | |
Material | Silicone Silver Aluminum | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,69000 € | 10,69 € |
| 10 | 8,39600 € | 83,96 € |
| 25 | 7,82200 € | 195,55 € |
| 100 | 7,19100 € | 719,10 € |
| 250 | 6,89020 € | 1.722,55 € |
| 500 | 6,70888 € | 3.354,44 € |
| 1.000 | 6,55962 € | 6.559,62 € |
| Unit Price without VAT: | 10,69000 € |
|---|---|
| Unit Price with VAT: | 12,72110 € |

