
92-22032 | |
|---|---|
DigiKey Part Number | 4535-92-22032-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 92-22032 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Silver Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 1.000" (25.40mm) | |
Length | 1.000" (25.40mm) | |
Height | 0.031" (0.80mm) | |
Material | Silicone Silver Aluminum | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,61000 € | 9,61 € |
| 10 | 7,51600 € | 75,16 € |
| 25 | 6,99200 € | 174,80 € |
| 100 | 6,41640 € | 641,64 € |
| 250 | 6,14212 € | 1.535,53 € |
| 500 | 5,97676 € | 2.988,38 € |
| 1.000 | 5,84072 € | 5.840,72 € |
| Unit Price without VAT: | 9,61000 € |
|---|---|
| Unit Price with VAT: | 11,43590 € |

