


92-22019 | |
|---|---|
DigiKey Part Number | 4535-92-22019-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 92-22019 |
Description | RFI GASKET FNG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Graphite |
Datasheet | Datasheet |
Category | Width 1.188" (30.18mm) |
Manufacturer TE Kemtron | Length 1.188" (30.18mm) |
Packaging Bag | Height 0.031" (0.80mm) |
Part Status Active | Material Fluorosilicone Nickel Graphite |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,64000 € | 8,64 € |
| 10 | 6,72900 € | 67,29 € |
| 25 | 6,25240 € | 156,31 € |
| 100 | 5,72920 € | 572,92 € |
| 250 | 5,47972 € | 1.369,93 € |
| 500 | 5,32932 € | 2.664,66 € |
| 1.000 | 5,20556 € | 5.205,56 € |
| Unit Price without VAT: | 8,64000 € |
|---|---|
| Unit Price with VAT: | 10,28160 € |

