
92-22017 | |
|---|---|
DigiKey Part Number | 4535-92-22017-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 92-22017 |
Description | RFI GASKET FNG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Graphite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 1.000" (25.40mm) | |
Length | 1.000" (25.40mm) | |
Height | 0.031" (0.80mm) | |
Material | Fluorosilicone Nickel Graphite | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,46000 € | 7,46 € |
| 10 | 5,78800 € | 57,88 € |
| 25 | 5,36960 € | 134,24 € |
| 100 | 4,90890 € | 490,89 € |
| 250 | 4,68932 € | 1.172,33 € |
| 500 | 4,55694 € | 2.278,47 € |
| 1.000 | 4,44802 € | 4.448,02 € |
| Unit Price without VAT: | 7,46000 € |
|---|---|
| Unit Price with VAT: | 8,87740 € |

