


92-22016 | |
|---|---|
DigiKey Part Number | 4535-92-22016-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 92-22016 |
Description | RFI GASKET FNG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Graphite |
Datasheet | Datasheet |
Category | Width 0.875" (22.23mm) |
Manufacturer TE Kemtron | Length 0.875" (22.23mm) |
Packaging Bag | Height 0.031" (0.80mm) |
Part Status Active | Material Fluorosilicone Nickel Graphite |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,91000 € | 6,91 € |
| 10 | 5,34300 € | 53,43 € |
| 25 | 4,95200 € | 123,80 € |
| 100 | 4,52220 € | 452,22 € |
| 250 | 4,31728 € | 1.079,32 € |
| 500 | 4,19376 € | 2.096,88 € |
| 1.000 | 4,09207 € | 4.092,07 € |
| Unit Price without VAT: | 6,91000 € |
|---|---|
| Unit Price with VAT: | 8,22290 € |

