
214-0032 | |
|---|---|
DigiKey Part Number | 4535-214-0032-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 214-0032 |
Description | RFI GASKET STEEL TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Steel Tin |
Datasheet | Datasheet |
Category | Width 0.126" (3.20mm) |
Manufacturer TE Kemtron | Length 82.02' (25.00m) |
Packaging Spool | Material Steel |
Part Status Active | Plating Tin |
Type Gasket | Base Product Number |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,30000 € | 272,30 € |
| 10 | 234,78300 € | 2.347,83 € |
| 25 | 225,41920 € | 5.635,48 € |
| Unit Price without VAT: | 272,30000 € |
|---|---|
| Unit Price with VAT: | 324,03700 € |

