


212-0048-S | |
|---|---|
DigiKey Part Number | 4535-212-0048-S-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 212-0048-S |
Description | RFI GASKET MON ALLOY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Monel Alloy |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer TE Kemtron | Length 9.843" (250.00mm) |
Packaging Bag | Material Monel Alloy |
Part Status Active | Operating Temperature -50°C ~ 200°C |
Type Gasket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3,53050 € | 70,61 € |
| Unit Price without VAT: | 3,53050 € |
|---|---|
| Unit Price with VAT: | 4,20130 € |

