


144-0127 | |
|---|---|
DigiKey Part Number | 4535-144-0127-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 144-0127 |
Description | RFI ABSORB SHEET STEEL TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Absorbing Sheet Steel Tin |
Datasheet | Datasheet |
Category | Width 0.500" (12.70mm) |
Manufacturer TE Kemtron | Length 82.02' (25.00m) |
Packaging Bag | Height 0.020" (0.50mm) |
Part Status Active | Material Steel |
Type Absorbing Sheet | Plating Tin |
Shape Sheet | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,36000 € | 103,36 € |
| 10 | 86,92200 € | 869,22 € |
| 25 | 82,81880 € | 2.070,47 € |
| 100 | 78,31040 € | 7.831,04 € |
| Unit Price without VAT: | 103,36000 € |
|---|---|
| Unit Price with VAT: | 122,99840 € |

