


142-0508 | |
|---|---|
DigiKey Part Number | 4535-142-0508-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 142-0508 |
Description | RFI ABSORB SHEET MON ALLOY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Absorbing Sheet Monel Alloy |
Datasheet | Datasheet |
Category | Width 2.000" (50.80mm) |
Manufacturer TE Kemtron | Length 82.02' (25.00m) |
Packaging Bag | Height 0.020" (0.50mm) |
Part Status Active | Material Monel Alloy |
Type Absorbing Sheet | Base Product Number |
Shape Sheet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,85000 € | 151,85 € |
| 10 | 129,01800 € | 1.290,18 € |
| 25 | 123,31920 € | 3.082,98 € |
| Unit Price without VAT: | 151,85000 € |
|---|---|
| Unit Price with VAT: | 180,70150 € |

