
142-0254-S | |
|---|---|
DigiKey Part Number | 4535-142-0254-S-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 142-0254-S |
Description | RFI GASKET MON ALLOY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Monel Alloy |
Datasheet | Datasheet |
Category | Width 1.000" (25.40mm) |
Manufacturer TE Kemtron | Length 9.843" (250.00mm) |
Packaging Bag | Height 0.020" (0.50mm) |
Part Status Active | Material Monel Alloy |
Type Gasket | Operating Temperature -50°C ~ 200°C |
Shape Rectangle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1,43850 € | 28,77 € |
| Unit Price without VAT: | 1,43850 € |
|---|---|
| Unit Price with VAT: | 1,71182 € |

