


1212-FSA-0016 | |
|---|---|
DigiKey Part Number | 4535-1212-FSA-0016-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 1212-FSA-0016 |
Description | RFI GASKET FSA SILVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Silver Aluminum Silver |
Datasheet | Datasheet |
Category | Width 11.811" (300.00mm) |
Manufacturer TE Kemtron | Length 11.811" (300.00mm) |
Series | Height 0.063" (1.60mm) |
Packaging Bag | Material Fluorosilicone Silver Aluminum |
Part Status Active | Plating Silver |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,94000 € | 646,94 € |
| 10 | 569,02800 € | 5.690,28 € |
| Unit Price without VAT: | 646,94000 € |
|---|---|
| Unit Price with VAT: | 769,85860 € |

