
1210-FSA-0016 | |
|---|---|
DigiKey Part Number | 4535-1210-FSA-0016-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 1210-FSA-0016 |
Description | RFI GASKET FSA SILVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Silver Aluminum Silver |
Datasheet | Datasheet |
Category | Width 5.906" (150.00mm) |
Manufacturer TE Kemtron | Length 5.906" (150.00mm) |
Series | Height 0.063" (1.60mm) |
Packaging Bag | Material Fluorosilicone Silver Aluminum |
Part Status Active | Plating Silver |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,47000 € | 244,47 € |
| 10 | 210,24100 € | 2.102,41 € |
| 25 | 201,69520 € | 5.042,38 € |
| Unit Price without VAT: | 244,47000 € |
|---|---|
| Unit Price with VAT: | 290,91930 € |

