RFI Gasket Conductive Elastomer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201-FSA-0010

DigiKey Part Number
4535-1201-FSA-0010-ND
Manufacturer
TE Kemtron
Manufacturer Product Number
1201-FSA-0010
Description
RFI GASKET ELASTOMER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RFI Gasket Conductive Elastomer
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.039" (1.00mm)
Manufacturer
TE Kemtron
Length
32.81' (10.00m)
Series
Height
0.039" (1.00mm)
Packaging
Bag
Material
Conductive Elastomer
Part Status
Active
Operating Temperature
-55°C ~ 200°C
Type
Gasket
Shelf Life
6 Months
Shape
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1157,10000 €157,10 €
10133,72800 €1.337,28 €
25128,41120 €3.210,28 €
Manufacturers Standard Package
Unit Price without VAT:157,10000 €
Unit Price with VAT:186,94900 €