
116-0032-S | |
|---|---|
DigiKey Part Number | 4535-116-0032-S-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 116-0032-S |
Description | RFI GASKET SS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Stainless Steel |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer TE Kemtron | Length 9.843" (250.00mm) |
Packaging Bag | Material Stainless Steel |
Part Status Active | Operating Temperature -50°C ~ 200°C |
Type Gasket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2,20050 € | 44,01 € |
| Unit Price without VAT: | 2,20050 € |
|---|---|
| Unit Price with VAT: | 2,61860 € |

