
116-0024-S | |
|---|---|
DigiKey Part Number | 4535-116-0024-S-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 116-0024-S |
Description | RFI GASKET SS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | - | |
Length | 9.843" (250.00mm) | |
Height | - | |
Material | Stainless Steel | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -50°C ~ 200°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2,08650 € | 41,73 € |
| Unit Price without VAT: | 2,08650 € |
|---|---|
| Unit Price with VAT: | 2,48294 € |

