
114-0048 | |
|---|---|
DigiKey Part Number | 4535-114-0048-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 114-0048 |
Description | RFI GASKET STEEL TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Steel Tin |
Datasheet | Datasheet |
Category | Width 0.189" (4.80mm) |
Manufacturer TE Kemtron | Length 82.02' (25.00m) |
Packaging Spool | Material Steel |
Part Status Active | Plating Tin |
Type Gasket | Base Product Number |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,19000 € | 194,19 € |
| 10 | 166,04000 € | 1.660,40 € |
| 25 | 159,01240 € | 3.975,31 € |
| Unit Price without VAT: | 194,19000 € |
|---|---|
| Unit Price with VAT: | 231,08610 € |

