
HKA008N00590100000 | |
|---|---|
DigiKey Part Number | 2452-HKA008N00590100000-ND |
Manufacturer | |
Manufacturer Product Number | HKA008N00590100000 |
Description | CONN RCPT HSG MALE 11POS INLINE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 11 (6 + 4 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | HKA008N00590100000 Models |
Category | Shell Finish Nickel |
Manufacturer TE Intercontec | Housing Color Silver |
Series | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type Receptacle Housing | Shielding Shielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 11 (6 + 4 Power + PE) | Includes 3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp |
Shell Size - Insert M23-11 | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
Orientation Keyed | Base Product Number |
Shell Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,30000 € | 41,30 € |
| 10 | 35,10800 € | 351,08 € |
| 40 | 31,83825 € | 1.273,53 € |
| 80 | 30,31988 € | 2.425,59 € |
| 120 | 29,46592 € | 3.535,91 € |
| 280 | 27,75850 € | 7.772,38 € |
| Unit Price without VAT: | 41,30000 € |
|---|---|
| Unit Price with VAT: | 49,14700 € |

