
HGC402N00003300000 | |
|---|---|
DigiKey Part Number | 2452-HGC402N00003300000-ND |
Manufacturer | |
Manufacturer Product Number | HGC402N00003300000 |
Description | CONN RCPT HSG MALE PNL MNT RA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Manufacturer TE Intercontec | Housing Color Silver |
Packaging Box | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Features Backshell, Rotatable |
Type For Male Pins | Shielding Shielded |
Mounting Type Panel Mount, Right Angle | Note Contacts Sold Separately |
Mounting Feature Flange | Insert Material Polyamide (PA), Nylon; Polybutylene Terephthalate (PBT) |
Fastening Type Push-Twist | Contact Shape Circular |
Orientation Keyed | Operating Temperature -20°C ~ 130°C |
Shell Material Brass and Zinc Die Cast | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,63000 € | 32,63 € |
| 10 | 27,73300 € | 277,33 € |
| 40 | 25,14950 € | 1.005,98 € |
| 80 | 23,94988 € | 1.915,99 € |
| 120 | 23,27525 € | 2.793,03 € |
| 280 | 21,92625 € | 6.139,35 € |
| Unit Price without VAT: | 32,63000 € |
|---|---|
| Unit Price with VAT: | 38,82970 € |

