10 (3 + 6 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGC204N00003200000

DigiKey Part Number
2452-HGC204N00003200000-ND
Manufacturer
Manufacturer Product Number
HGC204N00003200000
Description
CONN RCPT HSG FML 10P PNL MNT RA
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
10 (3 + 6 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
-
Packaging
Box
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
10 (3 + 6 Power + PE)
Shell Size - Insert
M23-10
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
Panel Mount, Right Angle
Mounting Feature
Flange
Fastening Type
Push-Twist
Orientation
Keyed
Shell Material
Brass and Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Rotatable
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA), Nylon; Polybutylene Terephthalate (PBT)
Contact Shape
Circular
Operating Temperature
-20°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
133,33000 €33,33 €
1028,32600 €283,26 €
4025,68725 €1.027,49 €
8024,46188 €1.956,95 €
12023,77283 €2.852,74 €
28022,39511 €6.270,63 €
Manufacturers Standard Package
Unit Price without VAT:33,33000 €
Unit Price with VAT:39,66270 €