11 (6 + 4 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGC011N00003200000

DigiKey Part Number
2452-HGC011N00003200000-ND
Manufacturer
Manufacturer Product Number
HGC011N00003200000
Description
CONN RCPT HSG MALE 11P PNL MT RA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
11 (6 + 4 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
-
Packaging
Box
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
11 (6 + 4 Power + PE)
Shell Size - Insert
M23-11
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
Panel Mount, Right Angle
Mounting Feature
Flange
Fastening Type
Push-Twist
Orientation
Keyed
Shell Material
Brass and Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Rotatable
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA), Nylon; Polybutylene Terephthalate (PBT)
Contact Shape
Circular
Operating Temperature
-20°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
136,06000 €36,06 €
1030,64900 €306,49 €
4027,79425 €1.111,77 €
8026,46888 €2.117,51 €
12025,72325 €3.086,79 €
28024,23254 €6.785,11 €
Manufacturers Standard Package
Unit Price without VAT:36,06000 €
Unit Price with VAT:42,91140 €