
HEC422N00000100000 | |
|---|---|
DigiKey Part Number | 2452-HEC422N00000100000-ND |
Manufacturer | |
Manufacturer Product Number | HEC422N00000100000 |
Description | 723 HTEC RECEPTACLE, SPEEDTEC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HEC422N00000100000 Models |
Category | Fastening Type Push-Twist |
Manufacturer TE Intercontec | Orientation Keyed |
Series | Primary Material Metal |
Packaging Box | Shell Material Zinc Die Cast |
Part Status Active | Shell Finish Zinc |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Shielding Shielded |
Number of Positions 7 | Note Contacts Sold Separately |
Shell Size - Insert M23-7 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -20°C ~ 130°C |
Mounting Feature Bulkhead - Rear Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 27,42650 € | 1.097,06 € |
| Unit Price without VAT: | 27,42650 € |
|---|---|
| Unit Price with VAT: | 32,63754 € |

