
HEC204N00000200000 | |
|---|---|
DigiKey Part Number | 2452-HEC204N00000200000-ND |
Manufacturer | |
Manufacturer Product Number | HEC204N00000200000 |
Description | CONN RCPT HSG MALE 10POS PNL MT |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 10 (3 + 6 Power + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HEC204N00000200000 Models |
Category | Shell Material Zinc Die Cast |
Manufacturer TE Intercontec | Shell Finish Chromate |
Series | Housing Color Silver |
Packaging Box | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 10 (3 + 6 Power + PE) | Includes 2 pcs - 1 Connector, 1 O-Ring |
Shell Size - Insert M23-10 | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -20°C ~ 130°C |
Fastening Type Push-Twist | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,80000 € | 25,80 € |
| 10 | 21,92100 € | 219,21 € |
| 40 | 19,87875 € | 795,15 € |
| 80 | 18,93050 € | 1.514,44 € |
| 120 | 18,39717 € | 2.207,66 € |
| 280 | 17,33071 € | 4.852,60 € |
| Unit Price without VAT: | 25,80000 € |
|---|---|
| Unit Price with VAT: | 30,70200 € |

