
HEC005N00000300000 | |
|---|---|
DigiKey Part Number | 2452-HEC005N00000300000-ND |
Manufacturer | |
Manufacturer Product Number | HEC005N00000300000 |
Description | CONN RCPT HSG MALE 11POS PNL MT |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 11 (6 + 4 Power + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HEC005N00000300000 Models |
Category | Shell Material Zinc Die Cast |
Manufacturer TE Intercontec | Shell Finish Chromate |
Series | Housing Color Silver |
Packaging Box | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 11 (6 + 4 Power + PE) | Includes 2 pcs - 1 Connector, 1 O-Ring |
Shell Size - Insert M23-11 | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -20°C ~ 130°C |
Fastening Type Push-Twist | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,56000 € | 25,56 € |
| 10 | 21,72500 € | 217,25 € |
| 40 | 19,70100 € | 788,04 € |
| 80 | 18,76113 € | 1.500,89 € |
| 120 | 18,23242 € | 2.187,89 € |
| 280 | 17,17557 € | 4.809,16 € |
| 520 | 16,44275 € | 8.550,23 € |
| Unit Price without VAT: | 25,56000 € |
|---|---|
| Unit Price with VAT: | 30,41640 € |

