
H53C402NN00000200000 | |
|---|---|
DigiKey Part Number | 2452-H53C402NN00000200000-ND |
Manufacturer | |
Manufacturer Product Number | H53C402NN00000200000 |
Description | 723 HTEC RECEPTACLE SPEEDTEC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 7 (2 + 4 Power + PE) Position Circular Connector Receptacle Housing Panel Mount |
Category | Orientation Keyed |
Manufacturer TE Intercontec | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Box | Shell Finish Chromate |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 7 (2 + 4 Power + PE) | Shielding Unshielded |
Shell Size - Insert M23-7 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -20°C ~ 130°C |
Fastening Type Push-Twist |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 23,97200 € | 958,88 € |
| Unit Price without VAT: | 23,97200 € |
|---|---|
| Unit Price with VAT: | 28,52668 € |

