
H52A427NN00480100000 | |
|---|---|
DigiKey Part Number | 2452-H52A427NN00480100000-ND |
Manufacturer | |
Manufacturer Product Number | H52A427NN00480100000 |
Description | 723 HTEC EXTENSION, SPEEDTEC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 7 (2 + 4 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 7 (2 + 4 Power + PE) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M23-7 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 28,37375 € | 1.134,95 € |
| Unit Price without VAT: | 28,37375 € |
|---|---|
| Unit Price with VAT: | 33,76476 € |

