
ESTA201NN00310500000 | |
|---|---|
DigiKey Part Number | 2452-ESTA201NN00310500000-ND |
Manufacturer | |
Manufacturer Product Number | ESTA201NN00310500000 |
Description | 915 PLUG |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | ESTA201NN00310500000 Models |
Category | Primary Material Metal |
Manufacturer TE Intercontec | Shell Material Zinc Die Cast |
Series | Housing Color Black, Silver |
Packaging Box | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Female Sockets | Shielding Shielded |
Number of Positions 9 (5 + 3 Power + PE) | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA), Nylon; Polybutylene Terephthalate (PBT) |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 14,73533 € | 442,06 € |
| Unit Price without VAT: | 14,73533 € |
|---|---|
| Unit Price with VAT: | 17,53504 € |

