
ESB202N00310500000 | |
|---|---|
DigiKey Part Number | 2452-ESB202N00310500000-ND |
Manufacturer | |
Manufacturer Product Number | ESB202N00310500000 |
Description | CONN PLG HSG FMALE 9POS INLINE |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | ESB202N00310500000 Models |
Category | Housing Color Black |
Manufacturer TE Intercontec | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Box | Features Backshell, Cable Clamp, Coupling Nut |
Part Status Active | Shielding Shielded |
Connector Type Plug Housing | Note Contacts Sold Separately |
Type For Female Sockets | Includes 7 pcs - 1 Contact Block, 1 Contact Housing, 1 Clip, 1 EMI Ring, 1 Grommet, 1 Nut, 1 Shell Housing |
Number of Positions 9 (5 + 3 Power + PE) | Insert Material Polyamide (PA), Nylon; Polybutylene Terephthalate (PBT) |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
Orientation Keyed | Base Product Number |
Shell Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,92000 € | 27,92 € |
| 10 | 23,73100 € | 237,31 € |
| 30 | 21,96167 € | 658,85 € |
| 60 | 20,91400 € | 1.254,84 € |
| 120 | 19,91667 € | 2.390,00 € |
| 270 | 18,81048 € | 5.078,83 € |
| Unit Price without VAT: | 27,92000 € |
|---|---|
| Unit Price with VAT: | 33,22480 € |

