
ESB002N00320001000 | |
|---|---|
DigiKey Part Number | 2452-ESB002N00320001000-ND |
Manufacturer | |
Manufacturer Product Number | ESB002N00320001000 |
Description | CONN PLG HSG FMALE 12POS INLINE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Manufacturer TE Intercontec | Housing Color Silver |
Series | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type Plug Housing | Shielding Shielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 12 | Includes 7 pcs - 1 Contact Block, 1 Contact Housing, 1 Clip, 1 EMI Ring, 1 Grommet, 1 Nut, 1 Shell Housing |
Mounting Type Free Hanging (In-Line) | Insert Material Polyamide (PA), Nylon; Polybutylene Terephthalate (PBT) |
Fastening Type Push-Twist | Contact Shape Circular |
Orientation Keyed | Operating Temperature -20°C ~ 130°C |
Shell Material Zinc Die Cast | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,77000 € | 22,77 € |
| 10 | 19,34800 € | 193,48 € |
| 30 | 17,90467 € | 537,14 € |
| 60 | 17,05033 € | 1.023,02 € |
| 120 | 16,23717 € | 1.948,46 € |
| 270 | 15,33522 € | 4.140,51 € |
| 510 | 14,66324 € | 7.478,25 € |
| Unit Price without VAT: | 22,77000 € |
|---|---|
| Unit Price with VAT: | 27,09630 € |

