Image for EKUB002NN00330001000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKUB002NN00330001000

DigiKey Part Number
2452-EKUB002NN00330001000-ND
Manufacturer
Manufacturer Product Number
EKUB002NN00330001000
Description
615 EXTENSION
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Manufacturer
TE Intercontec
Shell Material
Zinc Die Cast
Series
Housing Color
Black, Silver
Packaging
Box
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Plug Housing
Features
Backshell
Type
For Male Pins
Shielding
Shielded
Number of Positions
12
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Polyamide (PA), Nylon; Polybutylene Terephthalate (PBT)
Mounting Type
Free Hanging (In-Line)
Contact Shape
Circular
Fastening Type
Push-Twist
Operating Temperature
-20°C ~ 130°C
Orientation
Keyed
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
Box
QuantityUnit PriceExt Price
3014,90433 €447,13 €
Manufacturers Standard Package
Unit Price without VAT:14,90433 €
Unit Price with VAT:17,73615 €