
EKUA205NN00320003000 | |
|---|---|
DigiKey Part Number | 2452-EKUA205NN00320003000-ND |
Manufacturer | |
Manufacturer Product Number | EKUA205NN00320003000 |
Description | 915 EXTENSION |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Primary Material Metal |
Manufacturer TE Intercontec | Shell Material Zinc Die Cast |
Series | Housing Color Black, Silver |
Packaging Bulk | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell |
Type For Female Sockets | Shielding Shielded |
Number of Positions 15 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA), Nylon; Polybutylene Terephthalate (PBT) |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 15,72400 € | 471,72 € |
| Unit Price without VAT: | 15,72400 € |
|---|---|
| Unit Price with VAT: | 18,71156 € |

