
EKB201N00330500000 | |
|---|---|
DigiKey Part Number | 2452-EKB201N00330500000-ND |
Manufacturer | |
Manufacturer Product Number | EKB201N00330500000 |
Description | CONN RCPT HSG MALE 9POS INLINE |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 3 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 9 (5 + 3 Power + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Housing Color | Orange | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | 7 pcs - 1 Contact Block, 1 Contact Housing, 1 Clip, 1 EMI Ring, 1 Grommet, 1 Nut, 1 Shell Housing | |
Insert Material | Polyamide (PA), Nylon; Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,35000 € | 19,35 € |
| 10 | 16,44600 € | 164,46 € |
| 30 | 15,21933 € | 456,58 € |
| 60 | 14,49300 € | 869,58 € |
| 120 | 13,80175 € | 1.656,21 € |
| 270 | 13,03500 € | 3.519,45 € |
| 510 | 12,46378 € | 6.356,53 € |
| Unit Price without VAT: | 19,35000 € |
|---|---|
| Unit Price with VAT: | 23,02650 € |

