
EKB001N00310001000 | |
|---|---|
DigiKey Part Number | 2452-EKB001N00310001000-ND |
Manufacturer | |
Manufacturer Product Number | EKB001N00310001000 |
Description | CONN RCPT HSG MALE 12POS INLINE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | EKB001N00310001000 Models |
Category | Housing Color Green |
Manufacturer TE Intercontec | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Box | Features Backshell, Cable Clamp |
Part Status Active | Shielding Shielded |
Connector Type Receptacle Housing | Note Contacts Sold Separately |
Type For Male Pins | Includes 7 pcs - 1 Contact Block, 1 Contact Housing, 1 Clip, 1 EMI Ring, 1 Grommet, 1 Nut, 1 Shell Housing |
Number of Positions 12 | Insert Material Polyamide (PA), Nylon; Polybutylene Terephthalate (PBT) |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Bayonet Lock | Operating Temperature -20°C ~ 130°C |
Orientation Keyed | Base Product Number |
Shell Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,71000 € | 22,71 € |
| 10 | 19,30400 € | 193,04 € |
| 30 | 17,86433 € | 535,93 € |
| 60 | 17,01200 € | 1.020,72 € |
| 120 | 16,20067 € | 1.944,08 € |
| 270 | 15,30067 € | 4.131,18 € |
| 510 | 14,63027 € | 7.461,44 € |
| Unit Price without VAT: | 22,71000 € |
|---|---|
| Unit Price with VAT: | 27,02490 € |

