
EGA204N00000600000 | |
|---|---|
DigiKey Part Number | 2452-EGA204N00000600000-ND |
Manufacturer | |
Manufacturer Product Number | EGA204N00000600000 |
Description | CONN RCPT HSG MALE 15P PNL MT RA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable |
Datasheet | Datasheet |
EDA/CAD Models | EGA204N00000600000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 15 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount, Right Angle | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Rotatable | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 3 pcs - 1 Connector, 1 Backshell, 1 O-Ring | |
Insert Material | Polyamide (PA), Nylon; Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,49000 € | 22,49 € |
| 10 | 19,11300 € | 191,13 € |
| 30 | 17,68700 € | 530,61 € |
| 60 | 16,84317 € | 1.010,59 € |
| 120 | 16,04000 € | 1.924,80 € |
| 270 | 15,14893 € | 4.090,21 € |
| 510 | 14,48516 € | 7.387,43 € |
| Unit Price without VAT: | 22,49000 € |
|---|---|
| Unit Price with VAT: | 26,76310 € |

