
EGA103N00000001000 | |
|---|---|
DigiKey Part Number | 2452-EGA103N00000001000-ND |
Manufacturer | |
Manufacturer Product Number | EGA103N00000001000 |
Description | CONN RCPT HSG MALE 24P PNL MT RA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 24 (20 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Manufacturer TE Intercontec | Housing Color Silver |
Series | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Rotatable |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 24 (20 + 3 Power + PE) | Includes 3 pcs - 1 Connector, 1 Backshell, 1 O-Ring |
Mounting Type Panel Mount, Right Angle | Insert Material Polyamide (PA), Nylon; Polybutylene Terephthalate (PBT) |
Mounting Feature Flange | Contact Shape Circular |
Fastening Type Bayonet Lock | Operating Temperature -20°C ~ 130°C |
Orientation Keyed | Base Product Number |
Shell Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,78000 € | 31,78 € |
| 10 | 27,00700 € | 270,07 € |
| 30 | 24,99333 € | 749,80 € |
| 60 | 23,80133 € | 1.428,08 € |
| 120 | 22,66625 € | 2.719,95 € |
| 270 | 21,40748 € | 5.780,02 € |
| Unit Price without VAT: | 31,78000 € |
|---|---|
| Unit Price with VAT: | 37,81820 € |

