
EGA101N00000002000 | |
|---|---|
DigiKey Part Number | 2452-EGA101N00000002000-ND |
Manufacturer | |
Manufacturer Product Number | EGA101N00000002000 |
Description | 615/915 YTEC RECEPTACLE, ANGLED |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 21 (17 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer TE Intercontec | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Box | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 21 (17 + 3 Power + PE) | Features Backshell, Rotatable |
Shell Size - Insert 15-21 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Mounting Type Panel Mount, Right Angle | Insert Material Polyamide (PA), Nylon; Polybutylene Terephthalate (PBT) |
Mounting Feature Flange | Contact Shape Circular |
Fastening Type Bayonet Lock | Operating Temperature -20°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 23,84000 € | 715,20 € |
| Unit Price without VAT: | 23,84000 € |
|---|---|
| Unit Price with VAT: | 28,36960 € |

