
EGA101N00000001000 | |
|---|---|
DigiKey Part Number | 2452-EGA101N00000001000-ND |
Manufacturer | |
Manufacturer Product Number | EGA101N00000001000 |
Description | CONN RCPT HSG MALE 21P PNL MT RA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 21 (17 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable |
Datasheet | Datasheet |
EDA/CAD Models | EGA101N00000001000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 21 (17 + 3 Power + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount, Right Angle | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Rotatable | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 3 pcs - 1 Connector, 1 Backshell, 1 O-Ring | |
Insert Material | Polyamide (PA), Nylon; Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,59000 € | 30,59 € |
| 10 | 26,00500 € | 260,05 € |
| 30 | 24,06533 € | 721,96 € |
| 60 | 22,91717 € | 1.375,03 € |
| 120 | 21,82442 € | 2.618,93 € |
| 270 | 20,61226 € | 5.565,31 € |
| Unit Price without VAT: | 30,59000 € |
|---|---|
| Unit Price with VAT: | 36,40210 € |

