
EEGA202NN00000500000 | |
|---|---|
DigiKey Part Number | 2452-EEGA202NN00000500000-ND |
Manufacturer | |
Manufacturer Product Number | EEGA202NN00000500000 |
Description | 915 ITEC RECEPTACLE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer TE Intercontec | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Box | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 9 (5 + 3 Power + PE) | Shielding Unshielded |
Shell Size - Insert 15-9 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA), Nylon; Polybutylene Terephthalate (PBT) |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -20°C ~ 130°C |
Fastening Type Push-Twist |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 13,83767 € | 415,13 € |
| Unit Price without VAT: | 13,83767 € |
|---|---|
| Unit Price with VAT: | 16,46683 € |

