
CSTA264NN00260020000 | |
|---|---|
DigiKey Part Number | 2452-CSTA264NN00260020000-ND |
Manufacturer | |
Manufacturer Product Number | CSTA264NN00260020000 |
Description | 940 PLUG, SPEEDTEC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Primary Material Metal |
Manufacturer TE Intercontec | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell |
Number of Positions 8 (4 + 3 Power + PE) | Shielding Unshielded |
Shell Size - Insert M40-8 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 70,97920 € | 1.774,48 € |
| Unit Price without VAT: | 70,97920 € |
|---|---|
| Unit Price with VAT: | 84,46525 € |

