
CSA265N00450001000 | |
|---|---|
DigiKey Part Number | 2452-CSA265N00450001000-ND |
Manufacturer | |
Manufacturer Product Number | CSA265N00450001000 |
Description | CONN PLG HSG FMALE 9POS INLINE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Manufacturer TE Intercontec | Housing Color Silver |
Series | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type Plug Housing | Shielding Shielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 9 (5 + 3 Power + PE) | Includes 3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp |
Mounting Type Free Hanging (In-Line) | Insert Material Polyamide (PA66), Nylon 6/6 |
Fastening Type Push-Twist | Contact Shape Circular |
Orientation Keyed | Operating Temperature -20°C ~ 130°C |
Shell Material Zinc Die Cast | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,00000 € | 82,00 € |
| 10 | 69,70900 € | 697,09 € |
| 25 | 65,34800 € | 1.633,70 € |
| 50 | 62,23280 € | 3.111,64 € |
| 100 | 59,26650 € | 5.926,65 € |
| Unit Price without VAT: | 82,00000 € |
|---|---|
| Unit Price with VAT: | 97,58000 € |


