
CSA264N00250001000 | |
|---|---|
DigiKey Part Number | 2452-CSA264N00250001000-ND |
Manufacturer | |
Manufacturer Product Number | CSA264N00250001000 |
Description | CONN PLG HSG FMALE 8POS INLINE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Manufacturer TE Intercontec | Housing Color Silver |
Series | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type Plug Housing | Shielding Shielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 8 (4 + 3 Power + PE) | Includes 3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp |
Mounting Type Free Hanging (In-Line) | Insert Material Polyamide (PA66), Nylon 6/6 |
Fastening Type Push-Twist | Contact Shape Circular |
Orientation Keyed | Operating Temperature -20°C ~ 130°C |
Shell Material Zinc Die Cast | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,84000 € | 68,84 € |
| 10 | 58,51900 € | 585,19 € |
| 25 | 54,85760 € | 1.371,44 € |
| 50 | 52,24220 € | 2.612,11 € |
| 100 | 49,75180 € | 4.975,18 € |
| Unit Price without VAT: | 68,84000 € |
|---|---|
| Unit Price with VAT: | 81,91960 € |

