
CKUA472NN00450070000 | |
|---|---|
DigiKey Part Number | 2452-CKUA472NN00450070000-ND |
Manufacturer | |
Manufacturer Product Number | CKUA472NN00450070000 |
Description | 940 EXTENSION, SPEEDTEC-READY |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell |
Category | Primary Material Metal |
Manufacturer TE Intercontec | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell |
Number of Positions 9 (5 + 3 Power + PE) | Shielding Unshielded |
Shell Size - Insert M40-9 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line), Right Angle | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 88,14600 € | 1.322,19 € |
| Unit Price without VAT: | 88,14600 € |
|---|---|
| Unit Price with VAT: | 104,89374 € |

