Image for CKUA471NN00440070000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKUA471NN00440070000

DigiKey Part Number
2452-CKUA471NN00440070000-ND
Manufacturer
Manufacturer Product Number
CKUA471NN00440070000
Description
940 EXTENSION, SPEEDTEC-READY
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
8 (4 + 3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Manufacturer
TE Intercontec
Shell Material
Zinc Die Cast
Series
Shell Finish
Nickel
Packaging
Box
Housing Color
Silver
Part Status
Active
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug Housing
Material Flammability Rating
UL94 V-0
Type
For Male Pins
Features
Backshell
Number of Positions
8 (4 + 3 Power + PE)
Shielding
Unshielded
Shell Size - Insert
M40-8
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Free Hanging (In-Line), Right Angle
Contact Shape
Circular
Fastening Type
Push-Twist
Operating Temperature
-20°C ~ 130°C
Orientation
Keyed
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
Box
QuantityUnit PriceExt Price
1597,75800 €1.466,37 €
Manufacturers Standard Package
Unit Price without VAT:97,75800 €
Unit Price with VAT:116,33202 €